842-024-521-204

Heilind Number:EDA842-024-521-204
Manufacturer:EDAC
Manufacturer Number:842-024-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, a vital component for your electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green color, this connector ensures optimal performance even in high-temperature environments, with an operating range of -40 to 105 °C. Its two rows of 24 copper alloy contacts, spaced at a pitch of .1 inches and .2 inches between rows, guarantee reliable signal transmission. With an amperage rating of 3A, it meets stringent power requirements. Designed for efficiency, this straight-mount connector is ideal for board-to-board PCB connections, offering seamless integration in your electronic setups. Trust in its quality construction and precision engineering for uninterrupted connectivity in your systems.