842-024-521-207

Heilind Number:EDA842-024-521-207
Manufacturer:EDAC
Manufacturer Number:842-024-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration, it offers seamless integration on PCBs, boasting 24 positions for optimal connectivity. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precision and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications in industries such as aerospace, automotive, and telecommunications. Trust in our Card Edge Connector for superior quality and seamless functionality.