842-024-521-212

Heilind Number:EDA842-024-521-212
Manufacturer:EDAC
Manufacturer Number:842-024-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-521-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of contacts, made from Copper Alloy, offer secure connectivity with a pitch of .1 inches and row spacing of .2 inches. With 24 positions, this connector provides ample space for your circuitry. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for industrial applications. Upgrade to this connector for efficient and dependable board-to-board PCB connections.