842-024-523-101

Heilind Number:EDA842-024-523-101
Manufacturer:EDAC
Manufacturer Number:842-024-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a current rating of 3 A, it offers reliable power transmission. The single-row configuration with 24 positions and a .1-inch pitch allows for precise and seamless board-to-board connections. Crafted from copper alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component, a must-have in any engineer's toolkit.