842-024-523-102

Heilind Number:EDA842-024-523-102
Manufacturer:EDAC
Manufacturer Number:842-024-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-523-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With a single row design and 24 copper alloy contact positions, it offers seamless board-to-board connection. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.