842-024-523-212

Heilind Number:EDA842-024-523-212
Manufacturer:EDAC
Manufacturer Number:842-024-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-523-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable performance. Its 2-row design with 24 positions and a .1-inch pitch facilitates seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its quality and efficiency for your PCB assembly needs. Upgrade to our Card Edge Connector today.