842-024-524-101

Heilind Number:EDA842-024-524-101
Manufacturer:EDAC
Manufacturer Number:842-024-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-524-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. Featuring a single row of 24 copper alloy contacts, each capable of carrying up to 3 A of current, this connector ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent heat resistance, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, precise and secure board-to-board connections are guaranteed. Offering a straight mount orientation, installation is quick and efficient. Trust in this connector for seamless and durable PCB integration, meeting the highest industry standards.