842-024-540-108

Heilind Number:EDA842-024-540-108
Manufacturer:EDAC
Manufacturer Number:842-024-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contact material, this connector ensures reliable performance. Featuring a single row design with 24 positions and a .1 inch pitch, it offers efficient board-to-board PCB connections. The straight mount orientation and .2 inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Trust in its 3A amperage rating for secure power transmission. Find it in our range of PCB connectors for seamless integration into your systems.