842-024-540-112

Heilind Number:EDA842-024-540-112
Manufacturer:EDAC
Manufacturer Number:842-024-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 24 positions, perfect for streamlined board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity in high-temperature environments, with an amperage rating of 3A. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.