842-024-540-201

Heilind Number:EDA842-024-540-201
Manufacturer:EDAC
Manufacturer Number:842-024-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in high-temperature environments ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.