842-024-540-203

Heilind Number:EDA842-024-540-203
Manufacturer:EDAC
Manufacturer Number:842-024-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-540-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed with a dual-row configuration and featuring 24 copper alloy contacts, this connector ensures secure and efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees high temperature resistance, making it ideal for use in demanding industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Its straight mount orientation allows for easy installation on your PCB. Trust in this green-colored connector for seamless board-to-board connectivity in your projects.