842-024-540-212

Heilind Number:EDA842-024-540-212
Manufacturer:EDAC
Manufacturer Number:842-024-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-540-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features copper alloy contacts for reliable conductivity. With a double-row configuration and 24 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity with this essential component.