842-024-541-101

Heilind Number:EDA842-024-541-101
Manufacturer:EDAC
Manufacturer Number:842-024-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-541-101

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, it offers 24 positions for seamless connectivity. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, it's ideal for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing guarantee precise alignment on your board. Install with ease thanks to the straight mount orientation. Elevate your PCB designs with this essential component.