842-024-541-102

Heilind Number:EDA842-024-541-102
Manufacturer:EDAC
Manufacturer Number:842-024-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. With a single row design and .1-inch pitch, it accommodates 24 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality for dependable connectivity solutions.