842-024-541-108

Heilind Number:EDA842-024-541-108
Manufacturer:EDAC
Manufacturer Number:842-024-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-541-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green hue and is crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it boasts 24 positions for seamless integration. The contact material, made of copper alloy, guarantees efficient conductivity, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your PCB connectivity needs. Elevate your electronic assemblies with this essential component.