842-024-541-201

Heilind Number:EDA842-024-541-201
Manufacturer:EDAC
Manufacturer Number:842-024-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-541-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers seamless board-to-board integration with 24 positions available. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C ensure reliability even in harsh environments. Elevate your electronic assemblies with this essential component from our extensive range of PCB connectors.