842-024-541-212

Heilind Number:EDA842-024-541-212
Manufacturer:EDAC
Manufacturer Number:842-024-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection against high temperatures. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 24 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial and electronic setups. Upgrade your connectivity solutions with this essential component.