842-024-542-101

Heilind Number:EDA842-024-542-101
Manufacturer:EDAC
Manufacturer Number:842-024-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector boasts a current rating of 3 A, making it suitable for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a single row layout and 24 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Suitable for straight mount orientation, it guarantees easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assemblies.