842-024-542-102

Heilind Number:EDA842-024-542-102
Manufacturer:EDAC
Manufacturer Number:842-024-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-542-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row configuration and 24 positions, it offers seamless connectivity for your circuits. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your PCB setup with this high-quality connector for seamless and efficient performance.