842-024-542-104

Heilind Number:EDA842-024-542-104
Manufacturer:EDAC
Manufacturer Number:842-024-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 24 positions, each crafted with durable copper alloy contacts. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Constructed with UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage rating, this connector guarantees efficient power transmission. Ideal for various applications, it is a must-have for any electronics project.