842-024-542-201

Heilind Number:EDA842-024-542-201
Manufacturer:EDAC
Manufacturer Number:842-024-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-542-201

Detailed Description

Enhance your high-temp PCB connectivity with our Card Edge Connector, designed for reliable performance in extreme environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, each rated for 3A, it offers a total of 24 positions with a pitch of .1 inches for precise connections. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your board-to-board setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore our full range of PCB connectors for more solutions tailored to your needs.