842-024-542-212

Heilind Number:EDA842-024-542-212
Manufacturer:EDAC
Manufacturer Number:842-024-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-542-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while copper alloy contacts deliver efficient power transmission. With two rows and 24 positions, this connector offers ample connectivity options, all with a convenient .1-inch pitch. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its high amperage of 3A and quality construction for seamless board-to-board connections.