842-024-544-101

Heilind Number:EDA842-024-544-101
Manufacturer:EDAC
Manufacturer Number:842-024-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-544-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 24 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior heat resistance and durability. The Copper Alloy contacts ensure efficient power transmission, with a rated amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Choose this Straight Mount orientation connector for seamless integration into your PCB assembly process. Elevate your connectivity solutions with this essential component.