842-024-544-202

Heilind Number:EDA842-024-544-202
Manufacturer:EDAC
Manufacturer Number:842-024-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-544-202

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connector. Designed for reliability, it features a robust UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contact material, ensuring secure and efficient performance. With a 3A amperage and 24 positions spread across 2 rows, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it a versatile solution for your board-to-board connectivity requirements. Elevate your electronic assemblies with this essential component.