842-024-555-207

Heilind Number:EDA842-024-555-207
Manufacturer:EDAC
Manufacturer Number:842-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-555-207

Detailed Description

Enhance the connectivity of your PCB with our High Temp Card Edge Connector. Designed for high-performance applications, this green connector is built to withstand extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, it ensures reliable power transmission. Its UL 94V-0 Diallyl Phthalate housing material provides exceptional durability, while the Copper Alloy contacts guarantee efficient signal transmission. Featuring two rows with a pitch of .1 in and a total of 24 positions, this connector offers versatile connectivity options. The straight mount orientation and .2 in row spacing make it easy to integrate into your PCB setup. Trust in this connector for secure and stable board-to-board connections in a wide range of electronic devices.