842-024-555-212

Heilind Number:EDA842-024-555-212
Manufacturer:EDAC
Manufacturer Number:842-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability under high temperatures. With two rows of copper alloy contacts, each pitch-spaced at .1 inch and row-spaced at .2 inch, it offers seamless integration into your circuitry. Featuring 24 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Upgrade your setup with this essential component, perfect for ensuring secure and stable connectivity in your projects.