842-024-556-207

Heilind Number:EDA842-024-556-207
Manufacturer:EDAC
Manufacturer Number:842-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-556-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a pitch of .1 in and two rows of 24 positions, it ensures reliable connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation and green color make it easy to install and identify on your board. Trust in our Card Edge Connector for secure and efficient board-to-board connections.