842-024-556-212

Heilind Number:EDA842-024-556-212
Manufacturer:EDAC
Manufacturer Number:842-024-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission for your electronic devices. Featuring two rows and 24 positions, it provides ample connectivity options for your PCB layout. The copper alloy contacts and a pitch of .1 inches guarantee secure and stable connections. Its straight mount orientation and compact design make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assemblies. Elevate your PCB connectivity with this high-performance Card Edge Connector.