842-024-558-101

Heilind Number:EDA842-024-558-101
Manufacturer:EDAC
Manufacturer Number:842-024-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-101

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features a single row with 24 positions, each crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal safety and resilience even in extreme operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure board-to-board connectivity. Its right-angle mount orientation adds versatility to your PCB assembly process. Trust in the quality and efficiency of this essential component for your electronic projects.