842-024-558-102

Heilind Number:EDA842-024-558-102
Manufacturer:EDAC
Manufacturer Number:842-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-102

Detailed Description

Efficiently transfer data and power in high-temperature environments with this High Temp Card Edge Connector. Featuring a vibrant green hue, it's easily identifiable and stands out on circuit boards. With a current rating of 3 A, it ensures reliable performance. The UL 94V-0 Diallyl Phthalate housing material provides durability and safety. This single-row connector with copper alloy contacts offers seamless connectivity with a pitch of .1 inches and 24 positions. Designed for right-angle mounting, it optimizes space on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in its quality and precision for seamless board-to-board connections.