842-024-558-103

Heilind Number:EDA842-024-558-103
Manufacturer:EDAC
Manufacturer Number:842-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row layout and 24 positions, it ensures efficient data transfer. The copper alloy contacts offer reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-constrained applications, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and efficient board-to-board connections. Elevate your electronic designs with this essential component.