842-024-558-104

Heilind Number:EDA842-024-558-104
Manufacturer:EDAC
Manufacturer Number:842-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this green connector features a single row with 24 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and durable operation, even at extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material guarantees efficient power transfer, with a low pitch of .1 inches and row spacing of .2 inches for precise connections. Whether for industrial or commercial applications, its right-angle mount orientation offers flexibility in installation. Upgrade your PCB setup with this essential component for seamless data transmission.