842-024-558-107

Heilind Number:EDA842-024-558-107
Manufacturer:EDAC
Manufacturer Number:842-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed with precision and durability in mind, this connector ensures seamless performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both visual appeal and flame retardant properties. The copper alloy contact material guarantees reliable conductivity, while the 24 positions on a single row provide ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperature tolerance is crucial. Upgrade your connectors today and experience superior performance with every connection.