842-024-558-108

Heilind Number:EDA842-024-558-108
Manufacturer:EDAC
Manufacturer Number:842-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless PCB integration. Featuring a vibrant green hue, this connector boasts a single row design with 24 positions, ensuring optimal performance in your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and heat resistance, making it suitable for high-temperature environments. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. With a right-angle mount orientation, it easily fits into your PCB assembly, offering versatility and convenience. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity with this essential component, a reliable choice for your projects.