842-024-558-201

Heilind Number:EDA842-024-558-201
Manufacturer:EDAC
Manufacturer Number:842-024-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 24 positions, it offers ample connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for applications in the electronics industry, this connector is a must-have for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential component.