842-024-558-207

Heilind Number:EDA842-024-558-207
Manufacturer:EDAC
Manufacturer Number:842-024-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-558-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 24 positions, it offers ample space for your connections, all made with precision using Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing ensure secure and seamless integration. Whether you require a right-angle mount or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector is up to the task. Elevate your device's performance with this essential component.