842-024-559-101

Heilind Number:EDA842-024-559-101
Manufacturer:EDAC
Manufacturer Number:842-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-559-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row layout with 24 positions for seamless compatibility. The Copper Alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability even in high temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its right angle mount orientation allows for easy installation, making it a versatile choice for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring reliable and high-quality connectivity. Explore our range of connectors to find the perfect solution for your needs.