842-024-559-112

Heilind Number:EDA842-024-559-112
Manufacturer:EDAC
Manufacturer Number:842-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-559-112

Detailed Description

Upgrade your high-temperature card-edge connections with our premium High Temp Card Edge Connector. Designed for robust performance, this green connector features a single row with 24 positions, ensuring seamless connectivity in your PCB setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mounting is effortless. The right-angle mount orientation offers flexibility in installation. Operable in a wide temperature range from -40 to 105 °C, it's ideal for various applications, from industrial to automotive. Trust in this connector for efficient board-to-board connections that exceed expectations.