842-024-559-201

Heilind Number:EDA842-024-559-201
Manufacturer:EDAC
Manufacturer Number:842-024-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-559-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual-row configuration and a total of 24 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its right-angle mount orientation further enhances flexibility in installation. Upgrade your PCB setup with this essential connector for unmatched reliability and performance.