842-024-559-212

Heilind Number:EDA842-024-559-212
Manufacturer:EDAC
Manufacturer Number:842-024-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in harsh environments. With two rows and twenty-four positions, it offers ample connectivity options for your application. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for seamless integration, its right-angle mount orientation enables flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable board-to-board connectivity. Explore our full range of connectors for all your PCB needs.