842-024-560-201

Heilind Number:EDA842-024-560-201
Manufacturer:EDAC
Manufacturer Number:842-024-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in high-temperature environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts and a pitch of .1 inches, it ensures reliable power delivery at a maximum amperage of 3A. Featuring 24 positions, the connector offers ample connectivity for your devices. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connection solutions with this essential component.