842-024-560-203

Heilind Number:EDA842-024-560-203
Manufacturer:EDAC
Manufacturer Number:842-024-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 24 positions, it offers ample space for efficient board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Elevate your PCB connectivity with this essential component.