842-024-560-207

Heilind Number:EDA842-024-560-207
Manufacturer:EDAC
Manufacturer Number:842-024-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-560-207

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable power transmission. With two rows and a total of 24 positions, it offers ample connectivity options for your PCB setup. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.