842-024-560-212

Heilind Number:EDA842-024-560-212
Manufacturer:EDAC
Manufacturer Number:842-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-024-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-024-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable signal transmission across 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications. Upgrade your setup with this essential component, part of our extensive range of board-to-board PCB connectors.