842-025-500-101

Heilind Number:EDA842-025-500-101
Manufacturer:EDAC
Manufacturer Number:842-025-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color for easy identification, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With a single row design and 25 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.