842-025-520-101

Heilind Number:EDA842-025-520-101
Manufacturer:EDAC
Manufacturer Number:842-025-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-520-101

Detailed Description

Harness the power of high temperatures with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity in demanding environments. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. Boasting 25 positions, it provides ample connectivity for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this green connector for efficient and secure board-to-board connections in your projects.