842-025-520-102

Heilind Number:EDA842-025-520-102
Manufacturer:EDAC
Manufacturer Number:842-025-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-520-102

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for efficient performance in demanding environments. Featuring a vibrant green color, it adds a pop of personality to your circuit boards. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material offers exceptional durability and fire resistance. This single-row connector boasts 25 positions with a pitch of .1 inches, ideal for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your PCB connections with this essential component.