842-025-520-108

Heilind Number:EDA842-025-520-108
Manufacturer:EDAC
Manufacturer Number:842-025-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-520-108

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 25 positions, it offers seamless connectivity for your PCB boards. The contact material, crafted from Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector guarantees high-quality, durable performance. Elevate your electronics with this essential component.