842-025-521-101

Heilind Number:EDA842-025-521-101
Manufacturer:EDAC
Manufacturer Number:842-025-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 25 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise assembly. Operating flawlessly in extreme environments ranging from -40 to 105 °C, this connector is a perfect choice for demanding applications in various industries. Upgrade your connectivity solutions with this robust and efficient component.