842-025-521-102

Heilind Number:EDA842-025-521-102
Manufacturer:EDAC
Manufacturer Number:842-025-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-025-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-025-521-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 25 positions with a pitch of .1 inches, ideal for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy and efficient installation. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it meets the highest standards of quality and performance. Elevate your PCB designs with this essential component.